
ECS-480-S-1 | |
|---|---|
DigiKey Part Number | X065-ND |
Manufacturer | |
Manufacturer Product Number | ECS-480-S-1 |
Description | CRYSTAL 48.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 300 | 0,32997 € | 98,99 € |
| 500 | 0,31984 € | 159,92 € |
| 1.000 | 0,30661 € | 306,61 € |
| 2.500 | 0,28996 € | 724,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

