48 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-20-5P-TR

DigiKey Part Number
XC941TR-ND - Tape & Reel (TR)
XC941CT-ND - Cut Tape (CT)
XC941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-20-5P-TR
Description
CRYSTAL 48.0000MHZ 20PF SMD
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-20-5P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-480-20-5PX-TRECS Inc.0XC1306TR-ND0,22255 €Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52200 €5,22 €
250,49320 €12,33 €
500,47280 €23,64 €
1000,45330 €45,33 €
2500,42864 €107,16 €
5000,41090 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39391 €393,91 €
2.0000,37763 €755,26 €
3.0000,36842 €1.105,26 €
5.0000,35714 €1.785,70 €
7.0000,34990 €2.449,30 €
10.0000,34239 €3.423,90 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €