
ECS-480-20-33-TR | |
|---|---|
DigiKey Part Number | XC1152TR-ND - Tape & Reel (TR) XC1152CT-ND - Cut Tape (CT) XC1152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-20-33-TR |
Description | CRYSTAL 48.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-20-33-CKM-TR | ECS Inc. | 4.463 | XC1820CT-ND | 0,82000 € | Upgrade |
| ECS-480-20-33-DU-TR | ECS Inc. | 4.328 | XC1830CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,71480 € | 17,87 € |
| 50 | 0,68540 € | 34,27 € |
| 100 | 0,65700 € | 65,70 € |
| 250 | 0,62128 € | 155,32 € |
| 500 | 0,59560 € | 297,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57096 € | 570,96 € |
| 2.000 | 0,54736 € | 1.094,72 € |
| 3.000 | 0,53402 € | 1.602,06 € |
| 5.000 | 0,51768 € | 2.588,40 € |
| 7.000 | 0,50720 € | 3.550,40 € |
| 10.000 | 0,49632 € | 4.963,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

