
ECS-480-20-1 | |
|---|---|
DigiKey Part Number | XC943-ND |
Manufacturer | |
Manufacturer Product Number | ECS-480-20-1 |
Description | CRYSTAL 48.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39320 € | 9,83 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,36150 € | 36,15 € |
| 300 | 0,33807 € | 101,42 € |
| 500 | 0,32770 € | 163,85 € |
| 1.000 | 0,31415 € | 314,15 € |
| 2.500 | 0,29709 € | 742,73 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

