
ECS-480-10-37-RWM-TR | |
|---|---|
DigiKey Part Number | XC2548TR-ND - Tape & Reel (TR) XC2548CT-ND - Cut Tape (CT) XC2548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-37-RWM-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-37-RWM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,43280 € | 10,82 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,39780 € | 39,78 € |
| 250 | 0,37616 € | 94,04 € |
| 500 | 0,36058 € | 180,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34567 € | 345,67 € |
| 2.000 | 0,33138 € | 662,76 € |
| 3.000 | 0,32329 € | 969,87 € |
| 5.000 | 0,31339 € | 1.566,95 € |
| 7.000 | 0,30704 € | 2.149,28 € |
| 10.000 | 0,30045 € | 3.004,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

