
ECS-45K15A | |
|---|---|
DigiKey Part Number | 50-ECS-45K15A-ND |
Manufacturer | |
Manufacturer Product Number | ECS-45K15A |
Description | MONO XTAL 45MHZ 2P 2DB TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 MHz Center 650 Ohms Monolithic Crystal Filter Through Hole 2dB 15 kHz |
Datasheet | Datasheet |
Category | Bandwidth 15 kHz |
Manufacturer ECS Inc. | Ripple 1dB |
Series | Number of Poles 2 |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Frequency - Center 45 MHz | Package / Case UM-1 |
Impedance 650 Ohms | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Insertion Loss 2dB | Height (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,72040 € | 93,01 € |
| 50 | 3,49980 € | 174,99 € |
| 100 | 3,29210 € | 329,21 € |
| 300 | 2,98793 € | 896,38 € |
| 500 | 2,85614 € | 1.428,07 € |
| 1.000 | 2,68644 € | 2.686,44 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

