Parametric Equivalent

ECS-42-12-1 | |
|---|---|
DigiKey Part Number | X007-ND |
Manufacturer | |
Manufacturer Product Number | ECS-42-12-1 |
Description | CRYSTAL 4.194304MHZ 12PF TH |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 12pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-42-12-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 300 | 0,42390 € | 127,17 € |
| 500 | 0,41090 € | 205,45 € |
| 1.000 | 0,39391 € | 393,91 € |
| 2.500 | 0,37253 € | 931,32 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



