
ECS-41-20-5P-TR | |
|---|---|
DigiKey Part Number | XC666TR-ND - Tape & Reel (TR) XC666CT-ND - Cut Tape (CT) XC666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-20-5P-TR |
Description | CRYSTAL 4.09625MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4.09625 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.09625 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 250 | 0,42864 € | 107,16 € |
| 500 | 0,41090 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39391 € | 393,91 € |
| 2.000 | 0,37763 € | 755,26 € |
| 3.000 | 0,36842 € | 1.105,26 € |
| 5.000 | 0,35714 € | 1.785,70 € |
| 7.000 | 0,34990 € | 2.449,30 € |
| 10.000 | 0,34239 € | 3.423,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

