4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-41-20-4X

DigiKey Part Number
X1089-ND
Manufacturer
Manufacturer Product Number
ECS-41-20-4X
Description
CRYSTAL 4.0960MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-41-20-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.096 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
2000,37685 €75,37 €
4000,36123 €144,49 €
6000,35242 €211,45 €
1.0000,34161 €341,61 €
2.6000,32229 €837,95 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €