
ECS-400-8-33B2Q-JVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-400-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT) 50-ECS-400-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-33B2Q-JVY-TR3 |
Description | CRYSTAL 40.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,25280 € | 6,32 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,23230 € | 23,23 € |
| 250 | 0,21976 € | 54,94 € |
| 500 | 0,21066 € | 105,33 € |
| 1.000 | 0,20195 € | 201,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15851 € | 475,53 € |
| 6.000 | 0,15108 € | 906,48 € |
| 9.000 | 0,14604 € | 1.314,36 € |
| 15.000 | 0,14539 € | 2.180,85 € |
| 21.000 | 0,14500 € | 3.045,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


