
ECS-400-8-30BQ-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-30BQ-DS-TR-ND - Tape & Reel (TR) 50-ECS-400-8-30BQ-DS-CT-ND - Cut Tape (CT) 50-ECS-400-8-30BQ-DS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-30BQ-DS-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-30BQ-DS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,73880 € | 18,47 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,67890 € | 67,89 € |
| 250 | 0,64196 € | 160,49 € |
| 500 | 0,61542 € | 307,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59279 € | 592,79 € |
| 2.000 | 0,53202 € | 1.064,04 € |
| 3.000 | 0,52469 € | 1.574,07 € |
| 5.000 | 0,51712 € | 2.585,60 € |
| 7.000 | 0,51580 € | 3.610,60 € |
| 10.000 | 0,51449 € | 5.144,90 € |
| 12.000 | 0,50963 € | 6.115,56 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |





