
ECS-400-15-33B-CTN-TR | |
|---|---|
DigiKey Part Number | XC2545TR-ND - Tape & Reel (TR) XC2545CT-ND - Cut Tape (CT) XC2545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-15-33B-CTN-TR |
Description | CRYSTAL 40.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-15-33B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,29680 € | 29,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25518 € | 255,18 € |
| 2.000 | 0,23596 € | 471,92 € |
| 3.000 | 0,23357 € | 700,71 € |
| 5.000 | 0,23105 € | 1.155,25 € |
| 7.000 | 0,22812 € | 1.596,84 € |
| 10.000 | 0,22521 € | 2.252,10 € |
| 12.000 | 0,22488 € | 2.698,56 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |









