ECS-100-12-33B2Q-JES-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-12-33B2Q-JES-TR3

DigiKey Part Number
50-ECS-400-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR)
50-ECS-400-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT)
50-ECS-400-12-33B2Q-JES-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-12-33B2Q-JES-TR3
Description
CRYSTAL 40.000 MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21900 €2,19 €
250,20720 €5,18 €
500,19880 €9,94 €
1000,19060 €19,06 €
2500,18024 €45,06 €
5000,17278 €86,39 €
1.0000,16562 €165,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15729 €471,87 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €