
ECS-40-S-4 | |
|---|---|
DigiKey Part Number | X404-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-S-4 |
Description | CRYSTAL 4.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-S-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49880 € | 12,47 € |
| 50 | 0,47840 € | 23,92 € |
| 200 | 0,43950 € | 87,90 € |
| 400 | 0,42135 € | 168,54 € |
| 600 | 0,41105 € | 246,63 € |
| 1.000 | 0,39846 € | 398,46 € |
| 2.600 | 0,37592 € | 977,39 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

