
ECS-40-S-1X | |
|---|---|
DigiKey Part Number | X1011-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-S-1X |
Description | CRYSTAL 4.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal Series 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-S-1X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,39450 € | 39,45 € |
| 300 | 0,36893 € | 110,68 € |
| 500 | 0,35762 € | 178,81 € |
| 1.000 | 0,34282 € | 342,82 € |
| 2.500 | 0,32421 € | 810,52 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



