Parametric Equivalent

ECS-40.3-S-1 | |
|---|---|
DigiKey Part Number | X015-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-S-1 |
Description | CRYSTAL 4.0320MHZ SERIES TH |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal Series 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-S-1 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.032 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-40.3-S-1X | ECS Inc. | 0 | X976-ND | 0,30171 € | Parametric Equivalent |


