4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-7S-TR

DigiKey Part Number
XC505TR-ND - Tape & Reel (TR)
XC505CT-ND - Cut Tape (CT)
XC505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-7S-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-7S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-40-18-7SX-TRECS Inc.8.645XC2036-1-ND3,14000 €Similar
ECS-40-20-7SX-TRECS Inc.15.431XC1210CT-ND2,55000 €Parametric Equivalent
TT-SMDC-4.000-20-TRRaltron Electronics02151-TT-SMDC-4.000-20-TRCT-ND1,67000 €Parametric Equivalent
In-Stock: 2.724
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,89600 €28,96 €
252,73880 €68,47 €
502,62540 €131,27 €
1002,51680 €251,68 €
2502,41720 €604,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,18799 €2.187,99 €
2.0002,09786 €4.195,72 €
3.0002,04692 €6.140,76 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €