
ECS-40-20-7S-TR | |
|---|---|
DigiKey Part Number | XC505TR-ND - Tape & Reel (TR) XC505CT-ND - Cut Tape (CT) XC505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-7S-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,93200 € | 29,32 € |
| 25 | 2,77320 € | 69,33 € |
| 50 | 2,65840 € | 132,92 € |
| 100 | 2,54850 € | 254,85 € |
| 250 | 2,44764 € | 611,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21554 € | 2.215,54 € |
| 2.000 | 2,12427 € | 4.248,54 € |
| 3.000 | 2,07269 € | 6.218,07 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

