
ECS-40-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC732TR-ND - Tape & Reel (TR) XC732CT-ND - Cut Tape (CT) XC732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PDN-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,66620 € | 33,31 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,60392 € | 150,98 € |
| 500 | 0,57896 € | 289,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55501 € | 555,01 € |
| 2.000 | 0,55434 € | 1.108,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




