4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-4VX

DigiKey Part Number
XC1570-ND
Manufacturer
Manufacturer Product Number
ECS-40-20-4VX
Description
CRYSTAL 4.0000MHZ 20PF TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-4VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±30ppm
Mfr
Load Capacitance
20pF
Series
ESR (Equivalent Series Resistance)
150 Ohms
Packaging
Bulk
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
MHz Crystal
Mounting Type
Through Hole
Frequency
4 MHz
Package / Case
Frequency Stability
±50ppm
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,26650 €253,30 €
Manufacturers Standard Package
Unit Price without VAT:1,26650 €
Unit Price with VAT:1,50714 €