
ECS-40-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2763TR-ND - Tape & Reel (TR) XC2763CT-ND - Cut Tape (CT) XC2763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5G3X-JGN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30540 € | 30,54 € |
| 250 | 0,28880 € | 72,20 € |
| 500 | 0,27686 € | 138,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26539 € | 265,39 € |
| 2.000 | 0,22875 € | 457,50 € |
| 3.000 | 0,22100 € | 663,00 € |
| 5.000 | 0,21316 € | 1.065,80 € |
| 7.000 | 0,21250 € | 1.487,50 € |
| 10.000 | 0,21186 € | 2.118,60 € |
| 12.000 | 0,21154 € | 2.538,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

