
ECS-3953M-200-BN-TR | |
|---|---|
DigiKey Part Number | XC337TR-ND - Tape & Reel (TR) XC337CT-ND - Cut Tape (CT) XC337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-200-BN-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-200-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,32600 € | 33,15 € |
| 50 | 1,27100 € | 63,55 € |
| 100 | 1,18780 € | 118,78 € |
| 250 | 1,15228 € | 288,07 € |
| 500 | 1,10466 € | 552,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05903 € | 1.059,03 € |
| 2.000 | 1,01531 € | 2.030,62 € |
| 3.000 | 0,99060 € | 2.971,80 € |
| 5.000 | 0,96034 € | 4.801,70 € |
| 7.000 | 0,94093 € | 6.586,51 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




