
ECS-3953M-040-AU-TR | |
|---|---|
DigiKey Part Number | XC1443TR-ND - Tape & Reel (TR) XC1443CT-ND - Cut Tape (CT) XC1443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-040-AU-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-040-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,67520 € | 41,88 € |
| 50 | 1,60620 € | 80,31 € |
| 100 | 1,53960 € | 153,96 € |
| 250 | 1,45608 € | 364,02 € |
| 500 | 1,39590 € | 697,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33826 € | 1.338,26 € |
| 2.000 | 1,25947 € | 2.518,94 € |
| 3.000 | 1,25186 € | 3.755,58 € |
| 5.000 | 1,16708 € | 5.835,40 € |
| 7.000 | 1,16455 € | 8.151,85 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |





