
ECS-3951M-040-BN-TR | |
|---|---|
DigiKey Part Number | XC294TR-ND - Tape & Reel (TR) XC294CT-ND - Cut Tape (CT) XC294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-040-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,19760 € | 29,94 € |
| 50 | 1,14780 € | 57,39 € |
| 100 | 1,10040 € | 110,04 € |
| 250 | 1,04064 € | 260,16 € |
| 500 | 0,99764 € | 498,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95642 € | 956,42 € |
| 2.000 | 0,91694 € | 1.833,88 € |
| 3.000 | 0,89461 € | 2.683,83 € |
| 5.000 | 0,86727 € | 4.336,35 € |
| 7.000 | 0,84973 € | 5.948,11 € |
| 10.000 | 0,83856 € | 8.385,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |







