ECS-320-CDX-2291
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-390-CDX-2289

DigiKey Part Number
50-ECS-390-CDX-2289TR-ND - Tape & Reel (TR)
50-ECS-390-CDX-2289CT-ND - Cut Tape (CT)
50-ECS-390-CDX-2289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-390-CDX-2289
Description
CRYSTAL 39.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±8ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47800 €4,78 €
250,45240 €11,31 €
500,43360 €21,68 €
1000,41560 €41,56 €
2500,39300 €98,25 €
5000,37672 €188,36 €
1.0000,36115 €361,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33777 €1.013,31 €
6.0000,32381 €1.942,86 €
9.0000,31524 €2.837,16 €
15.0000,30625 €4.593,75 €
21.0000,30005 €6.301,05 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €