45 MHz Center 1.1 kOhms Monolithic Crystal Filter Surface Mount 2.5dB 30 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-38SMF45A30

DigiKey Part Number
X721TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-38SMF45A30
Description
MONO XTAL 45MHZ 2P 2.5DB SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45 MHz Center 1.1 kOhms Monolithic Crystal Filter Surface Mount 2.5dB 30 kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
45 MHz
Impedance
1.1 kOhms
Insertion Loss
2.5dB
Bandwidth
30 kHz
Ripple
1dB
Number of Poles
2
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,53026 €3.765,13 €
Manufacturers Standard Package
Unit Price without VAT:7,53026 €
Unit Price with VAT:8,96101 €