ECS-160-10-37B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-8-37B2-CWY-TR

DigiKey Part Number
50-ECS-384-8-37B2-CWY-TR-ND - Tape & Reel (TR)
50-ECS-384-8-37B2-CWY-TRCT-ND - Cut Tape (CT)
50-ECS-384-8-37B2-CWY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-8-37B2-CWY-TR
Description
CRYSTAL 38.4 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-8-37B2-CWY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29700 €2,97 €
250,28080 €7,02 €
500,26940 €13,47 €
1000,25820 €25,82 €
2500,24416 €61,04 €
5000,23406 €117,03 €
1.0000,22437 €224,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19719 €591,57 €
6.0000,19046 €1.142,76 €
9.0000,17282 €1.555,38 €
15.0000,17208 €2.581,20 €
21.0000,17164 €3.604,44 €
30.0000,17120 €5.136,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €