
ECS-384-10-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2537TR-ND - Tape & Reel (TR) XC2537CT-ND - Cut Tape (CT) XC2537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-37-JTN-TR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-10-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,33660 € | 33,66 € |
| 250 | 0,31828 € | 79,57 € |
| 500 | 0,30512 € | 152,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29250 € | 292,50 € |
| 2.000 | 0,28041 € | 560,82 € |
| 3.000 | 0,26901 € | 807,03 € |
| 5.000 | 0,25697 € | 1.284,85 € |
| 7.000 | 0,24863 € | 1.740,41 € |
| 10.000 | 0,24033 € | 2.403,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

