
ECS-36-S-7S-TR | |
|---|---|
DigiKey Part Number | XC502TR-ND - Tape & Reel (TR) XC502CT-ND - Cut Tape (CT) XC502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-S-7S-TR |
Description | CRYSTAL 3.6864MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 250 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-S-7S-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 250 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-S-7SX-TR | ECS Inc. | 3.760 | XC1207CT-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,92280 € | 73,07 € |
| 50 | 2,80160 € | 140,08 € |
| 100 | 2,68590 € | 268,59 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33502 € | 2.335,02 € |
| 2.000 | 2,23886 € | 4.477,72 € |
| 3.000 | 2,18451 € | 6.553,53 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

