
ECS-36-S-1X | |
|---|---|
DigiKey Part Number | X1010-ND |
Manufacturer | |
Manufacturer Product Number | ECS-36-S-1X |
Description | CRYSTAL 3.6864MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 120 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-S-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,39460 € | 39,46 € |
| 300 | 0,36903 € | 110,71 € |
| 500 | 0,35772 € | 178,86 € |
| 1.000 | 0,34292 € | 342,92 € |
| 2.500 | 0,32430 € | 810,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

