
ECS-36.4-32-2P | |
|---|---|
DigiKey Part Number | X008-ND |
Manufacturer | |
Manufacturer Product Number | ECS-36.4-32-2P |
Description | CRYSTAL 3.6400MHZ 32PF TH |
Customer Reference | |
Detailed Description | 3.64 MHz ±50ppm Crystal 32pF HC-6/U |
Category | Frequency Stability ±50ppm |
Mfr | Frequency Tolerance ±50ppm |
Series | Load Capacitance 32pF |
Packaging Bulk | Operating Mode Fundamental |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 3.64 MHz | Package / Case |

