
ECS-36-20-28AX-TR | |
|---|---|
DigiKey Part Number | XC1308TR-ND - Tape & Reel (TR) XC1308CT-ND - Cut Tape (CT) XC1308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-28AX-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-28AX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-5P-TR | ECS Inc. | 4.383 | XC562CT-ND | 0,60000 € | Similar |
| ECS-36-20-5PVX | ECS Inc. | 893 | XC1589CT-ND | 0,74000 € | Similar |
| ECS-36-20-5PX-TR | ECS Inc. | 9.754 | XC1236CT-ND | 0,26000 € | Similar |
| ECS-36-20-28A-TR | ECS Inc. | 1.313 | XC748CT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,77640 € | 19,41 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,67484 € | 168,71 € |
| 500 | 0,64694 € | 323,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62020 € | 620,20 € |
| 2.000 | 0,59458 € | 1.189,16 € |
| 3.000 | 0,58008 € | 1.740,24 € |
| 5.000 | 0,56233 € | 2.811,65 € |
| 7.000 | 0,55095 € | 3.856,65 € |
| 10.000 | 0,53914 € | 5.391,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

