
ECS-36-18-10X | |
|---|---|
DigiKey Part Number | XC1372-ND |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-10X |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±50ppm Crystal 18pF 200 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-10X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.126" Dia x 0.413" L (3.20mm x 10.50mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53840 € | 13,46 € |
| 50 | 0,51600 € | 25,80 € |
| 100 | 0,49470 € | 49,47 € |
| 250 | 0,46784 € | 116,96 € |
| 500 | 0,44850 € | 224,25 € |
| 1.000 | 0,42996 € | 429,96 € |
| 2.500 | 0,40662 € | 1.016,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

