
ECS-3518-640-B-TR | |
|---|---|
DigiKey Part Number | XC1080TR-ND - Tape & Reel (TR) XC1080CT-ND - Cut Tape (CT) XC1080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-640-B-TR |
Description | XTAL OSC XO 64.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-640-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,87240 € | 46,81 € |
| 50 | 1,79500 € | 89,75 € |
| 100 | 1,70740 € | 170,74 € |
| 250 | 1,62736 € | 406,84 € |
| 500 | 1,57254 € | 786,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49574 € | 1.495,74 € |
| 2.000 | 1,42392 € | 2.847,84 € |
| 3.000 | 1,39303 € | 4.179,09 € |
| 5.000 | 1,35649 € | 6.782,45 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

