
ECS-35-17-5PX-TR | |
|---|---|
DigiKey Part Number | XC1234TR-ND - Tape & Reel (TR) XC1234CT-ND - Cut Tape (CT) XC1234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-5PX-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-5PX-TR Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,23108 € | 57,77 € |
| 500 | 0,22150 € | 110,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21234 € | 212,34 € |
| 2.000 | 0,20355 € | 407,10 € |
| 3.000 | 0,19858 € | 595,74 € |
| 5.000 | 0,19250 € | 962,50 € |
| 7.000 | 0,18859 € | 1.320,13 € |
| 10.000 | 0,18454 € | 1.845,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

