
ECS-327MVATX-5-CN-TR | |
|---|---|
DigiKey Part Number | XC3156TR-ND - Tape & Reel (TR) XC3156CT-ND - Cut Tape (CT) XC3156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-5-CN-TR |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-5-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,82040 € | 20,51 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,76450 € | 76,45 € |
| 250 | 0,72900 € | 182,25 € |
| 500 | 0,69886 € | 349,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66997 € | 669,97 € |
| 2.000 | 0,59517 € | 1.190,34 € |
| 3.000 | 0,58242 € | 1.747,26 € |
| 5.000 | 0,57600 € | 2.880,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



