ECS-327MVATX-2-CN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-327MVATX-2-CN-TR3

DigiKey Part Number
50-ECS-327MVATX-2-CN-TR3TR-ND - Tape & Reel (TR)
50-ECS-327MVATX-2-CN-TR3CT-ND - Cut Tape (CT)
50-ECS-327MVATX-2-CN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-327MVATX-2-CN-TR3
Description
XTAL OSC XO 32.7680KHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-327MVATX-2-CN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
200µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,80200 €8,02 €
250,75800 €18,95 €
500,72660 €36,33 €
1000,69650 €69,65 €
2500,65864 €164,66 €
5000,63142 €315,71 €
1.0000,60532 €605,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56616 €1.698,48 €
6.0000,54279 €3.256,74 €
9.0000,52957 €4.766,13 €
15.0000,52642 €7.896,30 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €