
ECS-327MV-DM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327MV-DM-TR-ND - Tape & Reel (TR) 50-ECS-327MV-DM-TRCT-ND - Cut Tape (CT) 50-ECS-327MV-DM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MV-DM-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MV-DM-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,49520 € | 37,38 € |
| 50 | 1,43320 € | 71,66 € |
| 100 | 1,37390 € | 137,39 € |
| 250 | 1,29936 € | 324,84 € |
| 500 | 1,24564 € | 622,82 € |
| 1.000 | 1,19421 € | 1.194,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11707 € | 3.351,21 € |
| 6.000 | 1,07104 € | 6.426,24 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |






