
ECS-327ATQMV-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQMV-CN-TR-ND - Tape & Reel (TR) 50-ECS-327ATQMV-CN-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQMV-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQMV-CN-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 $ | 1,41 $ |
| 10 | 1,22900 $ | 12,29 $ |
| 25 | 1,16240 $ | 29,06 $ |
| 50 | 1,11420 $ | 55,71 $ |
| 100 | 1,06810 $ | 106,81 $ |
| 250 | 1,01012 $ | 252,53 $ |
| 500 | 0,96834 $ | 484,17 $ |
| 1.000 | 0,92833 $ | 928,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86831 $ | 2.604,93 $ |
| 6.000 | 0,81670 $ | 4.900,20 $ |
| 9.000 | 0,81224 $ | 7.310,16 $ |
| Unit Price without VAT: | 1,41000 $ |
|---|---|
| Unit Price with VAT: | 1,67790 $ |


