
ECS-327ATQ2016MV-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQ2016MV-BS-TR-ND - Tape & Reel (TR) 50-ECS-327ATQ2016MV-BS-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQ2016MV-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQ2016MV-BS-TR |
Description | XTAL OSC XO 32.768 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,04160 € | 26,04 € |
| 50 | 0,99840 € | 49,92 € |
| 100 | 0,94070 € | 94,07 € |
| 250 | 0,88652 € | 221,63 € |
| 500 | 0,86778 € | 433,89 € |
| 1.000 | 0,83192 € | 831,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76166 € | 2.284,98 € |
| 6.000 | 0,73375 € | 4.402,50 € |
| 9.000 | 0,72790 € | 6.551,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

