ECX-34Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-9-34QN-TR

DigiKey Part Number
50-ECS-.327-9-34QN-TR-ND - Tape & Reel (TR)
50-ECS-.327-9-34QN-TRCT-ND - Cut Tape (CT)
50-ECS-.327-9-34QN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-34QN-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-34QN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.275
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33261 €997,83 €
6.0000,32430 €1.945,80 €
9.0000,32324 €2.909,16 €
15.0000,32203 €4.830,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53000 €5,30 €
250,50120 €12,53 €
500,44480 €22,24 €
1000,43140 €43,14 €
2500,40468 €101,17 €
1.0000,40031 €400,31 €
Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53000 €5,30 €
250,50120 €12,53 €
500,44480 €22,24 €
1000,43140 €43,14 €
2500,40468 €101,17 €
5000,37424 €187,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €