MFG_ECS-CRYSTAL-2SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-9-34B-TR

DigiKey Part Number
50-ECS-.327-9-34B-TR-ND - Tape & Reel (TR)
50-ECS-.327-9-34B-TRCT-ND - Cut Tape (CT)
50-ECS-.327-9-34B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-34B-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-34B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32300 €3,23 €
250,30560 €7,64 €
500,29320 €14,66 €
1000,28100 €28,10 €
2500,26576 €66,44 €
5000,25478 €127,39 €
1.0000,24423 €244,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22841 €685,23 €
6.0000,21896 €1.313,76 €
9.0000,21362 €1.922,58 €
15.0000,20744 €3.111,60 €
21.0000,19634 €4.123,14 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €