
ECS-.327-9-12QS-TR | |
|---|---|
DigiKey Part Number | XC2286TR-ND - Tape & Reel (TR) XC2286CT-ND - Cut Tape (CT) XC2286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-12QS-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-12QS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55137 € | 1.654,11 € |
| 6.000 | 0,52860 € | 3.171,60 € |
| 9.000 | 0,51574 € | 4.641,66 € |
| 15.000 | 0,49998 € | 7.499,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,73840 € | 18,46 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,69330 € | 69,33 € |
| 250 | 0,64144 € | 160,36 € |
| 500 | 0,63864 € | 319,32 € |
| 1.000 | 0,61529 € | 615,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,73840 € | 18,46 € |
| 50 | 0,70760 € | 35,38 € |
| 100 | 0,67830 € | 67,83 € |
| 250 | 0,64144 € | 160,36 € |
| 500 | 0,61494 € | 307,47 € |
| 1.000 | 0,58950 € | 589,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











