ECX-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECX-12
ECS Inc. International Offers the Smallest Form Factor Crystal Tuning Forks

ECS-.327-9-1210-TR

DigiKey Part Number
XC2283TR-ND - Tape & Reel (TR)
XC2283CT-ND - Cut Tape (CT)
XC2283DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-1210-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-1210-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,03300 €10,33 €
250,97720 €24,43 €
500,93660 €46,83 €
1000,89780 €89,78 €
2500,84904 €212,26 €
5000,81042 €405,21 €
1.0000,78031 €780,31 €
2.5000,75619 €1.890,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,70754 €3.537,70 €
10.0000,68426 €6.842,60 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €