
ECS-.327-8-14 | |
|---|---|
DigiKey Part Number | X803-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-8-14 |
Description | CRYSTAL 32.7680KHZ 8PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 8pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-8-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.059" Dia x 0.201" L (1.50mm x 5.10mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,05520 € | 26,38 € |
| 50 | 1,01160 € | 50,58 € |
| 100 | 0,96970 € | 96,97 € |
| 250 | 0,91712 € | 229,28 € |
| 500 | 0,87918 € | 439,59 € |
| 1.000 | 0,84284 € | 842,84 € |
| 3.000 | 0,78836 € | 2.365,08 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

