
ECS-.327-7-16-TR | |
---|---|
DigiKey Part Number | 50-ECS-.327-7-16-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-16-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-16-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-16-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,67300 € | 6,73 € |
25 | 0,63640 € | 15,91 € |
50 | 0,61020 € | 30,51 € |
100 | 0,58490 € | 58,49 € |
250 | 0,55316 € | 138,29 € |
500 | 0,53028 € | 265,14 € |
1.000 | 0,50834 € | 508,34 € |
2.500 | 0,48076 € | 1.201,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,43850 € | 2.192,50 € |
10.000 | 0,43619 € | 4.361,90 € |
15.000 | 0,43499 € | 6.524,85 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |