ECX-12R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-12R-TR

DigiKey Part Number
XC2743TR-ND - Tape & Reel (TR)
XC2743CT-ND - Cut Tape (CT)
XC2743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-12R-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-7-12R-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49200 €4,92 €
250,46480 €11,62 €
500,44580 €22,29 €
1000,42720 €42,72 €
2500,40404 €101,01 €
5000,38730 €193,65 €
1.0000,37127 €371,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31166 €934,98 €
6.0000,30704 €1.842,24 €
9.0000,30603 €2.754,27 €
15.0000,30487 €4.573,05 €
21.0000,30418 €6.387,78 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €