ECS-1210B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-1210B-P-TR

DigiKey Part Number
50-ECS-.327-6-1210B-P-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-1210B-P-CT-ND - Cut Tape (CT)
50-ECS-.327-6-1210B-P-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-1210B-P-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 80 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-1210B-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,49200 €14,92 €
251,45400 €36,35 €
501,42220 €71,11 €
1001,37490 €137,49 €
2501,30108 €325,27 €
5001,24732 €623,66 €
1.0001,22248 €1.222,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,16296 €5.814,80 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €