
ECS-.327-12.5-34QN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34QN-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34QN-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34QN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34QN-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34QN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37018 € | 1.110,54 € |
| 6.000 | 0,35458 € | 2.127,48 € |
| 9.000 | 0,35344 € | 3.180,96 € |
| 15.000 | 0,35214 € | 5.282,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46980 € | 117,45 € |
| 500 | 0,43056 € | 215,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,54080 € | 13,52 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,46980 € | 117,45 € |
| 500 | 0,45038 € | 225,19 € |
| 1.000 | 0,43175 € | 431,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |








