ECS-.327-12.5-13X-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-13X-C

DigiKey Part Number
50-ECS-.327-12.5-13X-C-ND
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-13X-C
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24400 €2,44 €
250,23000 €5,75 €
500,21860 €10,93 €
1000,19550 €19,55 €
2500,18528 €46,32 €
5000,17530 €87,65 €
1.0000,16164 €161,64 €
3.0000,12740 €382,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €